Siemens 4-Pole Fixed Isolator Switch -, IP65, 250A, 22 kW

Subtotal (1 unit)*

$244.15

(exc. GST)

$268.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.15

*price indicative

RS Stock No.:
218-3302
Mfr. Part No.:
3LD2504-1TD51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Fixed

IP Rating

IP65

Series

3LD

Switching Current

250A

Terminal Type

Box

Auxiliary Contacts Available

No

Switching Power

22kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

110.5mm

Width

90mm

Standards/Approvals

CCC, CE, CSA, EN, RoHS, UL, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SENTRON's switch disconnector has numerous possible applications. It has 4-pole configuration with current ratting of 63 A .After the switch disconnects from the grid, they ensure safe activation of all of the electrical equipment. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP65

Size of the switch disconnector 3

Mechanical life 100000

Electrical life 6000

Operating voltage 690 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy