- RS Stock No.:
- 212-5821
- Mfr. Part No.:
- 3LD3440-0TL11
- Brand:
- Siemens
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$640.51
(exc. GST)
$704.56
(inc. GST)
Units | Per unit |
1 + | $640.51 |
- RS Stock No.:
- 212-5821
- Mfr. Part No.:
- 3LD3440-0TL11
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON series Load disconnector 3LD3 has rated continuous current 63A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.
It consist four poles
Fixed mounting Device type
Fixed mounting Device type
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 63A |
Series | 3LD |
Range | SENTRON |
Enclosed/Not Enclosed | Enclosed |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Throw Configuration | Single Throw |
Related links
- Siemens 4 Pole Isolator Switch - 32A Maximum Current
- Siemens 4 Pole DIN Rail Isolator Switch - 40A Maximum Current
- Siemens 4 Pole DIN Rail Isolator Switch - 63A Maximum Current
- Siemens 4 Pole Isolator Switch - 40A Maximum Current
- Siemens 4 Pole Isolator Switch - 25A Maximum Current
- Siemens 4 Pole DIN Rail Isolator Switch - 25A Maximum Current
- Siemens 3 Pole Isolator Switch - 63A Maximum Current
- Siemens 4 Pole DIN Rail Isolator Switch - 32A Maximum Current