Phoenix Contact 1-Contact Female Interface Module, D-Sub Connector, DIN Rail, 50mA
- RS Stock No.:
- 133-751
- Mfr. Part No.:
- 2906912
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-751
- Mfr. Part No.:
- 2906912
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 50mA | |
| Number of Contacts | 1 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 240V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 60°C | |
| Width | 184mm | |
| Depth | 65.2mm | |
| Standards/Approvals | IEC 60664, EN 61010-2-201 | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 50mA | ||
Number of Contacts 1 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 240V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 60°C | ||
Width 184mm | ||
Depth 65.2mm | ||
Standards/Approvals IEC 60664, EN 61010-2-201 | ||
Length 8mm | ||
- COO (Country of Origin):
- US
The Phoenix Contact Active module enables the use of 240 V AC digital input signals with 24 V DC Experion LX systems. With its UM-PRO housing and DIN rail mounting, this module provides isolation between 240 V field devices and 24 V controllers.
Per channel pluggable N/O relay
Includes per channel LED coil signal indication
UM PRO housing and DIN rail mounting for easy installation
Related links
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/R Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/L Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/L C Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UMK-8 RELS/KSR-G24/21-21/PLC Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM Series 1-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 50mA
