Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module, SC Connector, DIN Rail, 50mA
- RS Stock No.:
- 133-666
- Mfr. Part No.:
- 5603258
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$546.01
(exc. GST)
$600.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $546.01 |
*price indicative
- RS Stock No.:
- 133-666
- Mfr. Part No.:
- 5603258
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 50mA | |
| Number of Contacts | 16 | |
| Connector Type | SC | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 71mm | |
| Standards/Approvals | IEC 60603-13 | |
| Width | 61mm | |
| Length | 7mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 50mA | ||
Number of Contacts 16 | ||
Connector Type SC | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 71mm | ||
Standards/Approvals IEC 60603-13 | ||
Width 61mm | ||
Length 7mm | ||
Series VARIOFACE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Interface Module is designed for the DeltaV control system, providing system specific interface modules for seamless integration with DeltaV modules.
Fuse module with separable test sockets
Fuse failure display for immediate detection
Shield connection terminals for enhanced signal integrity
Related links
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/L C Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UMK-8 RELS/KSR-G24/21-21/PLC Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 200mA
- Phoenix Contact VARIOFACE Series 16-Contact Male Interface Module 50mA
- Phoenix Contact 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module 3A
- Phoenix Contact VARIOFACE Professional Series 16-Contact Female Interface Module DIN Rail, 1A
