Phoenix Contact UM Series 1-Contact Female Interface Module, D-Sub Connector, DIN Rail, 3A
- RS Stock No.:
- 133-752
- Mfr. Part No.:
- 2906120
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-752
- Mfr. Part No.:
- 2906120
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 3A | |
| Number of Contacts | 1 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60664, EN 61010-2-201 | |
| Width | 244mm | |
| Depth | 66.8mm | |
| Length | 8mm | |
| Series | UM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 3A | ||
Number of Contacts 1 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60664, EN 61010-2-201 | ||
Width 244mm | ||
Depth 66.8mm | ||
Length 8mm | ||
Series UM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Active module designed for use with the Honeywell Experion C300 24V digital IOTA. It is a versatile 16-channel module that offers a variety of features and benefits. This module is housed in a UM-PRO DIN rail mounting, which includes a grounding foot for easy installation. With per-channel pluggable 3A fusing, it offers flexible configuration for both normally open and normally closed contacts.
Per channel pluggable 3A fusing
Configurable for NO or NC contacts
Selectable inter marshalling or external powered
Designed for left side cabinet mounting
LED blown fuse indication for easy troubleshooting
Related links
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M/16RSC-24DC/DO/C3/R Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/R Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/L Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM Series 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact UM Series 32-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 3A
