Phoenix Contact UMK-8 RELS/KSR-G24/21-21/PLC Series 16-Contact Female Interface Module, D-Sub Connector, DIN Rail, 50mA
- RS Stock No.:
- 131-164
- Mfr. Part No.:
- 2976187
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$451.20
(exc. GST)
$496.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $451.20 |
*price indicative
- RS Stock No.:
- 131-164
- Mfr. Part No.:
- 2976187
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 50mA | |
| Number of Contacts | 16 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Cable CSA | 0.14mm², 1.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 135mm | |
| Depth | 54mm | |
| Standards/Approvals | IEC 60664, EN 61010-2-201 | |
| Length | 8mm | |
| Series | UMK-8 RELS/KSR-G24/21-21/PLC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 50mA | ||
Number of Contacts 16 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Cable CSA 0.14mm², 1.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 135mm | ||
Depth 54mm | ||
Standards/Approvals IEC 60664, EN 61010-2-201 | ||
Length 8mm | ||
Series UMK-8 RELS/KSR-G24/21-21/PLC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Active module output module designed for industrial automation. It features plug-in bases for 8 miniature relays with 2 changeover contacts each, all powered by a 24V DC supply voltage. The module provides reliable and efficient signal processing for a wide range of industrial applications.
Each relay features 2 changeover contacts for versatile signal processing
High mechanical service life of 3x 107 cycles for long lasting performance
Provides reliable and efficient signal processing
Related links
- Phoenix Contact UMK-8 RELS/KSR-G24/21/PLC Series 8-Contact Female Interface Module DIN Rail, 5A
- Phoenix Contact UMK-8 RM/KSR-G 24/21/PLC Series 14-Contact Female Interface Module DIN Rail, 5A
- Phoenix Contact UMK-32 RM/MR-G24/1/PLC Series 32-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/L C Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/R Series 1-Contact Female Interface Module DIN Rail, 50mA
