Phoenix Contact 16-Contact Female Interface Module, D-Sub Connector, DIN Rail, 800mA
- RS Stock No.:
- 133-637
- Mfr. Part No.:
- 2905867
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,780.58
(exc. GST)
$1,958.64
(inc. GST)
- RS Stock No.:
- 133-637
- Mfr. Part No.:
- 2905867
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 800mA | |
| Number of Contacts | 16 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 66.8mm | |
| Width | 120mm | |
| Standards/Approvals | IEC 60603-13 | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 800mA | ||
Number of Contacts 16 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 66.8mm | ||
Width 120mm | ||
Standards/Approvals IEC 60603-13 | ||
Length 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Interface Module is a VARIOFACE 16-channel module designed for use with Honeywell Experion C300 high-voltage digital IOTA: CX-TDI110 & CX-TDI120. It features a left side version and is intended to be mounted on the left side of the cabinet. With LED blown fusing indication, per channel disconnects with test points, and per channel pluggable 800 mA fusing, this module offers convenience and ease of use. Its screw connection with disconnect knife allows for easy connection, and it supports rigid and flexible conductor cross sections. With a compact design and DIN rail mounting, this module is suitable for various applications.
Left-side mounting designed for cabinet installation
LED indication for blown fuses simplifies troubleshooting
Pluggable fusing and test points for safety
Compact DIN rail mounting design for easy setup
Related links
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R Series 16-Contact Female Interface Module DIN Rail, 800mA
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/L Series 16-Contact Female Interface Module DIN Rail, 800mA
- Phoenix Contact 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact UM-D37M/DS/FU/LED/AID16/C300/L Series 16-Contact Female Interface Module DIN Rail,
- Phoenix Contact UM-D37M/DS/FU/DI120V/C300/R IM Series 16-Contact Female Interface Module DIN Rail,
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/L C Series 16-Contact Female Interface Module DIN Rail, 50mA

