Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module, D-Sub Connector, DIN Rail, 500mA
- RS Stock No.:
- 133-881
- Mfr. Part No.:
- 2905245
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$573.70
(exc. GST)
$631.07
(inc. GST)
- RS Stock No.:
- 133-881
- Mfr. Part No.:
- 2905245
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 500mA | |
| Number of Contacts | 16 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 60°C | |
| Depth | 79mm | |
| Width | 124mm | |
| Standards/Approvals | IEC 60603-13 | |
| Length | 8mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 500mA | ||
Number of Contacts 16 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 60°C | ||
Depth 79mm | ||
Width 124mm | ||
Standards/Approvals IEC 60603-13 | ||
Length 8mm | ||
Series VARIOFACE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Interface module is a VARIOFACE module designed for use with Honeywell Experion C300 16-channel analog input cards. It features a UM-PRO housing, DIN rail mounting with grounding foot, LED blown fusing indication, per channel shield connection, per channel disconnects with test points, and per channel pluggable 500 mA fusing. With its high-quality design and compatibility with Honeywell Experion C300 and LX Series controllers, this interface module ensures reliable and efficient performance for your industrial applications.
UM-PRO housing offers durability and protection
DIN rail mounting with grounding for easy setup
LED indicator for quick fault identification
Supports a wide temperature range of -40 °C to 60 °C
Related links
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 200mA
- Phoenix Contact VARIOFACE Professional Series 50-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 10-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 200mA
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 90A

