Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module, D-Sub Connector, DIN Rail, 500mA
- RS Stock No.:
- 131-552
- Mfr. Part No.:
- 2900176
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-552
- Mfr. Part No.:
- 2900176
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 500mA | |
| Number of Contacts | 16 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 50V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60603-13 | |
| Depth | 78.9mm | |
| Width | 112mm | |
| Length | 7mm | |
| Series | FLKM 50/D37SUB/M/HC3/AIO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 500mA | ||
Number of Contacts 16 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 50V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60603-13 | ||
Depth 78.9mm | ||
Width 112mm | ||
Length 7mm | ||
Series FLKM 50/D37SUB/M/HC3/AIO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Interface Module is designed for use with Honeywell C300 modules. It features 16 channels and is controlled by the control system via a 37 pos. D SUB or 50 pos. FLK. This module has a width of 113 mm and is suitable for various applications.
Screw connection available in the field
Made to order and non returnable for custom applications
Related links
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact UM- D37SUB/M/HC3/16DO/MR/1/MT Series 16-Contact Female Interface Module DIN Rail, 4A
- Phoenix Contact UM- D37SUB/M/HC3/16DI/LA/MT Series 16-Contact Female Interface Module 100mA
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/1/SI Series Male Interface Module 2.5A
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Professional Series 50-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact FLKM Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 15-Contact Female Interface Module DIN Rail, 2.5A
