Phoenix Contact FLX-D37F/32CH/DO/TDC3K Series 37-Contact Female Interface Module, D-Sub Connector, Panel Mount, 500mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
133-634
Mfr. Part No.:
2908892
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

500mA

Number of Contacts

37

Connector Type

D-Sub

Mount Type

Panel Mount

Voltage

30V

Cable CSA

0.2mm², 4mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

38.3mm

Standards/Approvals

IEC 60603-13

Width

307.3mm

Series

FLX-D37F/32CH/DO/TDC3K

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact interface module is designed as a migration board for converting TDC3000 to modern control platforms. It features digital output with 32 channels, panel mount to existing TDC3000 chassis, DSUB control side connection, and terminal blocks for power supply. With a maximum operating voltage of 30 V DC, maximum current carrying capacity per branch of 500 mA, and support for HONEYWELL TDC3000 controller, this module offers reliable performance for industrial applications.

32 digital output channels for extensive use

Panel mountable for convenient installation

DSUB control side connection for reliability

Terminal blocks for stable power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy