Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module, D-Sub Connector, DIN Rail, 1A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
133-884
Mfr. Part No.:
2905244
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

1A

Number of Contacts

37

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

24V

Cable CSA

0.2mm², 4mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

65.6mm

Width

124mm

Standards/Approvals

IEC 60603-13

Length

8mm

Series

VARIOFACE

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact interface module is designed for use with Honeywell Experion C300 16-channel digital cards. It features a VARIOFACE module with a UM-PRO housing and DIN rail mounting. The module is equipped with LED blown fusing indication, per channel disconnects with test points, and per channel pluggable 1 A fusing. With a nominal voltage of 24 V DC, it supports HONEYWELL Experion PKS C300/C-Series controllers and suitable I/O cards including TDIL01, TDIL11, TDIL51, TDIL61, TDOB01, TDOB11, TDOB51, and TDOB61. The interface module has a 37-position connection and is compliant with DIN EN 50178 standards.

Easy DIN rail mounting with UM-PRO housing

LED blown fusing indication for safety

Per channel disconnects with test points

Pluggable 1 A fusing for flexible setup

Compatible with Honeywell Experion PKS controllers

Supports multiple I/O card configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy