Phoenix Contact FLX-D25F/8CH/AO/TDC3K Series 1-Contact Female Interface Module, D-Sub Connector, Panel Mount, 500mA

Subtotal (1 pack of 2 units)*

$4,527.39

(exc. GST)

$4,980.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,527.39$2,263.695

*price indicative

RS Stock No.:
133-631
Mfr. Part No.:
2908886
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

500mA

Number of Contacts

1

Connector Type

D-Sub

Mount Type

Panel Mount

Voltage

30V

Minimum Operating Temperature

-40°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

70°C

Depth

38.3mm

Width

152.4mm

Standards/Approvals

IEC 60603-13

Series

FLX-D25F/8CH/AO/TDC3K

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact interface module is designed as a migration board for converting TDC3000 to modern control platforms. It features analog output with 8 channels, panel mount to existing TDC3000 chassis, compatibility with existing pluggable field wiring connectors, DSUB control side connection, and terminal blocks for power supply. With an operating voltage of 30V DC and maximum current carrying capacity of 500mA per branch, this module is suitable for use with HONEYWELL TDC3000 controllers and TAOX02/TAOX12 I/O cards. Its compact dimensions make it easy to mount in any position within the TDC3000 chassis.

Panel mountable for convenient installation

Compatibility with field wiring connectors

DSUB control side connection for reliability

Terminal blocks for stable power supply

Operating voltage of 30V DC for functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy