Phoenix Contact FLX-D25F/16CH/AO/TDC3K Series 25-Contact Female Interface Module, D-Sub Connector, Panel Mount, 500mA

Subtotal (1 pack of 2 units)*

$5,728.05

(exc. GST)

$6,300.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$5,728.05$2,864.025

*price indicative

RS Stock No.:
133-629
Mfr. Part No.:
2908887
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

0.2mm², 4mm²

Current

500mA

Number of Contacts

25

Connector Type

D-Sub

Mount Type

Panel Mount

Voltage

30V

Minimum Operating Temperature

-40°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

70°C

Width

307.3mm

Standards/Approvals

IEC 60603-13

Depth

38.3mm

Series

FLX-D25F/16CH/AO/TDC3K

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact Interface Module is a migration board designed to convert TDC3000 to modern control platforms. It features 16 analog output channels and allows for panel mounting to existing TDC3000 chassis. With compatible pluggable field wiring connectors, DSUB control side connection, and terminal blocks for power supply, this interface module offers seamless integration and ease of use for industrial applications.

Panel mountable to existing TDC3000 chassis

Compatible with existing field wiring connectors

DSUB control side connection for reliability

Terminal blocks for continuous power supply

Easy installation and setup

Modernizes legacy systems effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy