Phoenix Contact FLX-D37F/32CH/DI/TDC3K Series 37-Contact Female Interface Module, D-Sub Connector, Panel Mount, 500mA

Subtotal (1 unit)*

$4,965.02

(exc. GST)

$5,461.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,965.02

*price indicative

RS Stock No.:
133-632
Mfr. Part No.:
2908889
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

0.2mm², 4mm²

Current

500mA

Number of Contacts

37

Connector Type

D-Sub

Mount Type

Panel Mount

Voltage

30V

Minimum Operating Temperature

-40°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

70°C

Depth

38.3mm

Standards/Approvals

IEC 60603-13

Width

307.3mm

Series

FLX-D37F/32CH/DI/TDC3K

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact interface module is designed for converting TDC3000 to modern control platforms, featuring 32 digital input channels. It offers panel mount compatibility with existing TDC3000 chassis, DSUB control side connection, and terminal blocks for power supply. With max. operating voltage of 30 V DC and max. current carrying capacity per branch of 500 mA, this module ensures seamless integration with HONEYWELL TDC3000 and suitable I/O card TDIY22. Suitable for various environmental conditions, this interface module is a reliable solution for industrial applications.

Reliable power supply with terminal blocks

Suitable for diverse industrial applications

Ensures safety with overvoltage category II and pollution degree 2 insulation

Supports various environmental and real-life conditions

Compliance with EU RoHS and China RoHS environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy