Phoenix Contact FLX Series 2-Contact Female Interface Module, D-Sub Connector, Panel Mount, 250mA
- RS Stock No.:
- 133-628
- Mfr. Part No.:
- 2908885
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,948.79
(exc. GST)
$2,143.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,948.79 |
*price indicative
- RS Stock No.:
- 133-628
- Mfr. Part No.:
- 2908885
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 250mA | |
| Number of Contacts | 2 | |
| Connector Type | D-Sub | |
| Mount Type | Panel Mount | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 39.88mm | |
| Standards/Approvals | IEC 60603-13 | |
| Depth | 38.3mm | |
| Series | FLX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 250mA | ||
Number of Contacts 2 | ||
Connector Type D-Sub | ||
Mount Type Panel Mount | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 39.88mm | ||
Standards/Approvals IEC 60603-13 | ||
Depth 38.3mm | ||
Series FLX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact interface module is designed as a migration board for converting TDC3000 to modern control platforms, with analog input for 16 channels. It offers panel mounting to existing TDC3000 chassis and is compatible with existing pluggable field wiring connectors. The module features a DSUB control side connection and terminal blocks for power supply, making it a versatile solution for various industrial applications.
Analog input with 16 channels for flexibility
Panel mountable to existing chassis
Compatible with field wiring connectors
DSUB control side connection for reliability
Terminal blocks for secure power connection
Easy integration into TDC3000 systems
Related links
- Phoenix Contact FLX-D25F/8CH/AO/TDC3K Series 1-Contact Female Interface Module Panel Mount, 500mA
- Phoenix Contact FLX-D37F/32CH/DO/TDC3K Series 37-Contact Female Interface Module Panel Mount, 500mA
- Phoenix Contact FLX-D37F/32CH/DI/TDC3K Series 37-Contact Female Interface Module Panel Mount, 500mA
- Phoenix Contact FLX-D25F/16CH/AO/TDC3K Series 25-Contact Female Interface Module Panel Mount, 500mA
- Phoenix Contact 2-Contact Female Interface Module DIN Rail, 15A
- Phoenix Contact VIP Series 2-Contact Female Interface Module DIN Rail, 15A
- Phoenix Contact 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 55.5A
