Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module, D-Sub Connector, DIN Rail, 81.4A
- RS Stock No.:
- 497-991
- Mfr. Part No.:
- 2304063
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$111.39
(exc. GST)
$122.53
(inc. GST)
- RS Stock No.:
- 497-991
- Mfr. Part No.:
- 2304063
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 81.4A | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 50°C | |
| Width | 101.25mm | |
| Depth | 51.27mm | |
| Standards/Approvals | UL, UKCA, cUL, cULus, EN IEC 60664-1, IEC60807-2 | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 81.4A | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 50°C | ||
Width 101.25mm | ||
Depth 51.27mm | ||
Standards/Approvals UL, UKCA, cUL, cULus, EN IEC 60664-1, IEC60807-2 | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB module, with spring-cage connection and D-SUB socket strip, has 37 positions. It offers a stable and reliable connection for electrical systems, featuring a spring-cage mechanism that ensures secure and easy installation. This module is commonly used in industrial and electronic applications for efficient signal handling and connection.
Spring cage connection technology
In accordance with IEC60807 2
1:1 connection
Related links
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module DIN Rail, 81.4A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 55.5A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 3A
- RS PRO C237 Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact UM Series 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A

