Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module, D-Sub Connector, DIN Rail, 3A

Subtotal (1 unit)*

$1,636.41

(exc. GST)

$1,800.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,636.41

*price indicative

RS Stock No.:
133-760
Mfr. Part No.:
2905196
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

3A

Number of Contacts

37

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

24V

Minimum Operating Temperature

-40°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

70°C

Depth

64.7mm

Standards/Approvals

IEC 60664, EN 61010-2-201

Width

184mm

Length

8mm

Series

VARIOFACE

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact Active module is a 16-channel module intended for use with Honeywell Experion C300. It operates at 24 V digital IOTA and has a right-hand version with a 3 A, 120 V capacity. This module is designed with UM-PRO housing for easy DIN rail mounting and includes a grounding foot.

Per channel pluggable 3 A fusing

Configurable NO or NC contacts

LED blown fuse indication for easy troubleshooting

Compact design for space saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy