Phoenix Contact VARIOFACE Series 20-Contact Female Interface Module, FLK Connector, DIN Rail Mount, 800mA
- RS Stock No.:
- 132-006
- Mfr. Part No.:
- 2959515
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$77.92
(exc. GST)
$85.71
(inc. GST)
- RS Stock No.:
- 132-006
- Mfr. Part No.:
- 2959515
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Model Number | UM 25-FLK20/FRONT/Q | |
| Wire Size | 0.2 - 4 mm² | |
| Number of Contacts | 20 | |
| Connector Type | FLK | |
| Mounting Type | DIN Rail Mount | |
| Current Rating | 800mA | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Model Number UM 25-FLK20/FRONT/Q | ||
Wire Size 0.2 - 4 mm² | ||
Number of Contacts 20 | ||
Connector Type FLK | ||
Mounting Type DIN Rail Mount | ||
Current Rating 800mA | ||
Series VARIOFACE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact interface module is designed for VARIOFACE Slim Line, with screw connection and flat-ribbon cable connector. It is perfect for assembly at a right angle on NS 35/7.5 with 20 positions. With a maximum operating voltage of 60 V DC and a current of 0.8 A per branch, this interface module offers functional insulation and overvoltage category II protection. The product is designed for easy installation with IDC/FLK pin strip connection method and screw connection for field level connection. It meets various standards and regulations for safe and reliable use.
Functional insulation for enhanced safety
Overvoltage category II protection included
Screw connection method for ease of use
Rated insulation voltage of 63 V for safety
Complies with EU RoHS for environmental compliance
Secure and reliable interface
Overvoltage category II protection included
Screw connection method for ease of use
Rated insulation voltage of 63 V for safety
Complies with EU RoHS for environmental compliance
Secure and reliable interface
Related links
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 20-Contact Female Interface Module FLK Connector 20A
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module Rear, 16A
- Phoenix Contact VARIOFACE Professional Series 2-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 34-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact VARIOFACE Series 26-Contact Female Interface Module FLK Connector 26A

