Phoenix Contact VARIOFACE Professional Series 2-Contact Female Interface Module, IDC, FLK Connector, DIN Rail, 1A
- RS Stock No.:
- 133-676
- Mfr. Part No.:
- 2315243
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$185.98
(exc. GST)
$204.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.98 |
*price indicative
- RS Stock No.:
- 133-676
- Mfr. Part No.:
- 2315243
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 12AWG, 24AWG | |
| Current | 1A | |
| Number of Contacts | 2 | |
| Connector Type | IDC, FLK | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 50°C | |
| Width | 106.1mm | |
| Standards/Approvals | IEC 60603-13 | |
| Depth | 56mm | |
| Length | 8mm | |
| Series | VARIOFACE Professional | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 12AWG, 24AWG | ||
Current 1A | ||
Number of Contacts 2 | ||
Connector Type IDC, FLK | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 50°C | ||
Width 106.1mm | ||
Standards/Approvals IEC 60603-13 | ||
Depth 56mm | ||
Length 8mm | ||
Series VARIOFACE Professional | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Interface Module is a passive module designed with SIMATIC specific labelling. It offers 50 positions and 2 channels, making it suitable for various applications. With a maximum voltage of 25 V AC and 60 V DC, it can handle different electrical properties.
Compact and durable polyamide PA housing
Compliant with EU RoHS and China RoHS standards
Related links
- Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Professional Series 16-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 26-Contact Female Interface Module FLK Connector 26A
- Phoenix Contact VARIOFACE Series 20-Contact Female Interface Module FLK Connector 20A
- Phoenix Contact VARIOFACE Professional Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Professional Series 50-Contact Female Interface Module DIN Rail, 500mA
