Phoenix Contact 20-Contact Interface Module, FLK Connector, DIN Rail, 1A
- RS Stock No.:
- 267-1638
- Mfr. Part No.:
- 1278794
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$77.92
(exc. GST)
$85.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.92 |
*price indicative
- RS Stock No.:
- 267-1638
- Mfr. Part No.:
- 1278794
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 16AWG, 24AWG | |
| Current | 1A | |
| Number of Contacts | 20 | |
| Connector Type | FLK | |
| Mount Type | DIN Rail | |
| Voltage | 30V ac, 60V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 18.9mm | |
| Depth | 40.25mm | |
| Standards/Approvals | DIN EN 60664-1, UL 61010-2-201 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 16AWG, 24AWG | ||
Current 1A | ||
Number of Contacts 20 | ||
Connector Type FLK | ||
Mount Type DIN Rail | ||
Voltage 30V ac, 60V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 18.9mm | ||
Depth 40.25mm | ||
Standards/Approvals DIN EN 60664-1, UL 61010-2-201 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact interface module is fast, clear, and error-free wiring, thanks to push-in terminal blocks with front connection technology. Up to 60 % less space required in the control cabinet compared to conventional solutions due to the innovative design with an installation width of 19 mm. Plug and Play connection to the remote IO and field level with the comprehensive system cabling range.
Optically and haptically compatible with modern remote IO systems
Optimum support for your distributed I/O devices, thanks to high flexibility and the slim design
Related links
- Phoenix Contact 20-Contact Interface Module DIN Rail, 1A
- Phoenix Contact 16-Contact Interface Module DIN Rail, 1A
- Phoenix Contact 14-Contact Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact 28-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact FLKM Series 2-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact FLKM Series 32-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact VARIOFACE Series 20-Contact Female Interface Module DIN Rail Mount, 800mA
