Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module, FLK Connector, DIN Rail, 1A

Subtotal (1 unit)*

$650.45

(exc. GST)

$715.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$650.45

*price indicative

RS Stock No.:
135-621
Mfr. Part No.:
2909893
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

0.2mm², 4mm²

Current

1A

Number of Contacts

8

Connector Type

FLK

Mount Type

DIN Rail

Test Proof Voltage

600V

Voltage

63V

Cable CSA

0.2mm², 4mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

213.45mm

Standards/Approvals

No

Depth

52.29mm

Length

8mm

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact Interface module is a VARIOFACE termination board designed specifically for Siemens SIMATIC S7-1500. It features a knife-disconnect terminal block and test pick-off, allowing for easy and convenient installation. With a total of 8 channels and 100% operating factor, this interface module ensures reliable and efficient operation. It has insulation characteristics for functional insulation, and meets the standards for air clearances and creepage distances. The module supports various controllers and I/O cards, making it highly versatile and compatible. With its robust construction and high-quality materials, this interface module offers durability and longevity. It is made to order and non-returnable, so you can trust its reliability.

Knife-disconnect terminal block for easy setup

8 channels with 100% operating factor

Insulation characteristics for functional safety

Supports various controllers and I/O cards

Made to order with non-returnable assurance

Durable construction with high-quality materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy