Phoenix Contact VARIOFACE Series 34-Contact Female Interface Module, FLK, IDC Connector, Rear, 1A

Subtotal (1 pack of 5 units)*

$744.43

(exc. GST)

$818.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$744.43$148.886

*price indicative

RS Stock No.:
132-004
Mfr. Part No.:
2280268
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

0.2mm², 4mm²

Current

1A

Number of Contacts

34

Connector Type

FLK, IDC

Mount Type

Rear

Voltage

60V

Minimum Operating Temperature

-20°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

50°C

Depth

47.24mm

Standards/Approvals

No

Width

39.88mm

Length

8mm

Series

VARIOFACE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact interface module allows for a 1:1 connection between screw connection terminal blocks and an IDC/FLK pin strip with 34 positions. It is designed for 100% operating factor and features functional insulation, overvoltage category II, and a rated surge voltage of 0.6kV.

Functional insulation and overvoltage category II for safety

Rated insulation voltage of 63V and surge voltage of 0.6kV

Operating voltages of ≤30V AC and ≤60V DC for versatile use

Compact design with dimensions of 39.88mm x 103.4mm x 47.24mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy