Phoenix Contact VARIOFACE Series 20-Contact Female Interface Module, IDC, FLK Connector, Rear, 20A
- RS Stock No.:
- 132-001
- Mfr. Part No.:
- 2280242
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 132-001
- Mfr. Part No.:
- 2280242
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 20A | |
| Number of Contacts | 20 | |
| Connector Type | IDC, FLK | |
| Mount Type | Rear | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 50°C | |
| Depth | 47.24mm | |
| Standards/Approvals | No | |
| Width | 39.88mm | |
| Length | 8mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 20A | ||
Number of Contacts 20 | ||
Connector Type IDC, FLK | ||
Mount Type Rear | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 50°C | ||
Depth 47.24mm | ||
Standards/Approvals No | ||
Width 39.88mm | ||
Length 8mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact interface module offers a seamless 1:1 connection between screw connection terminal blocks and an IDC/FLK pin strip. The VARIOFACE module is designed for 100% operating factor and offers functional insulation with air clearances and creepage distances. With operating voltages up to 30V AC and 60V DC, this module is suitable for various applications in industrial settings.
1:1 connection between screw connection terminal blocks and IDC/FLK pin strip
Operates at 100% operating factor
Functional insulation with air clearances and creepage distances
Supports operating voltages up to 30V AC and 60V DC
Suitable for a variety
Related links
- Phoenix Contact VARIOFACE Series 26-Contact Female Interface Module FLK Connector 26A
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module Rear, 16A
- Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 34-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact VARIOFACE Professional Series 2-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 20-Contact Female Interface Module DIN Rail Mount, 800mA
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 1A
