Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module, IDC, FLK Connector, DIN Rail, 1A

Subtotal (1 unit)*

$350.93

(exc. GST)

$386.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$350.93

*price indicative

RS Stock No.:
132-005
Mfr. Part No.:
2909894
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

0.2mm², 4mm²

Current

1A

Number of Contacts

4

Connector Type

IDC, FLK

Mount Type

DIN Rail

Voltage

60V

Cable CSA

0.2mm², 4mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

51.48mm

Standards/Approvals

IEC 60603-13

Width

134.8mm

Length

8mm

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact Interface module is a VARIOFACE termination board designed for Siemens SIMATIC S7-1500 analog modules. It allows for the connection of up to 2x 2 channels, with SIMATIC-specific marking, knife-disconnect terminal block, and test pick-off, as well as power supply terminal blocks. This interface module is made to order and non-returnable. It has a compact design and is suitable for various applications.

Functional insulation for safe operation

Wide operating voltage range

High-quality screw connections for installation

Compliant with EU RoHS substance requirements

Multiple cable length options for flexibility

Easy installation and reliable performan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy