Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module, FLK Connector, Rear, 16A

Subtotal (1 pack of 5 units)*

$518.83

(exc. GST)

$570.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$518.83$103.766

*price indicative

RS Stock No.:
135-624
Mfr. Part No.:
2280239
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

0.2mm², 4mm²

Current

16A

Number of Contacts

16

Connector Type

FLK

Mount Type

Rear

Test Proof Voltage

600V

Voltage

63V

Cable CSA

0.2mm², 4mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Width

39.88mm

Depth

47.24mm

Length

8mm

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact VARIOFACE feed-through module is designed to implement a reliable 1:1 connection between screw connection terminal blocks and an IDC/FLK pin strip. This interface module ensures efficient and secure connectivity for various applications, with its high-quality construction and technical specifications.

Reliable insulation for enhanced safety during use

Provides effective protection and reliability in operations

Supports various connection methods for flexibility

Ensures long-lasting performance and durability

Complies with environmental standards for sustainability

Durable housing material for extended service life

Seamless connection between blocks and pin strips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy