Wera 1/2 in 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-816
- Mfr. Part No.:
- 05005568001
- Brand:
- Wera
N
Subtotal (1 unit)*
$34.10
(exc. GST)
$37.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.10 |
*price indicative
- RS Stock No.:
- 827-816
- Mfr. Part No.:
- 05005568001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | inch | |
| Product Type | Deep Impact Socket | |
| Socket Size | 1/2 in | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure inch | ||
Product Type Deep Impact Socket | ||
Socket Size 1/2 in | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is expertly designed for heavy-duty applications, making it an essential tool for professionals using electric or pneumatic wrenches with a 3/8 inch drive. This socket is tailored for low-lying couplings and protruding threaded rods, ensuring versatility in tight spaces. Built using robust materials, the Impaktor technology enhances its service life, even when faced with extreme demands. With the innovative 'Take it easy' tool Finder system featuring colour coding by size, it offers immediate identification and selection, streamlining your workflow. The hexagon profile is crafted to deliver precise and powerful screw driving, reducing wear on bolt edges while maintaining high torque transmission. This deep socket combines practicality with exceptional performance, elevating your tool collection.
Robust construction for long-lasting durability under high stress
Designed for use with electric and pneumatic wrenches with a 3/8 inch drive
Long socket design facilitates access to couplings in confined spaces
Hexagon profile allows for powerful torque transmission, preserving the integrity of bolt edges
Incorporates Impaktor technology for enhanced service life under extreme conditions
Features a cross hole and ring socket for secure attachment of safety pins
'Take it easy' tool Finder system aids quick identification through colour coding
Compatible with external hexagon bolts and screws for versatile applications
Suitable for accessing protruding thread rods easily, even in tight areas
Fine-toothed ratchets can be used effectively without needing a double hexagon profile
Related links
- Wera 1/4 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 3/4 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 9/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 7/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 3/8 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 5/8 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 5/16 in 3/8 in Drive Deep Impact Socket, 63mm length
