Wera 5/8 in 3/8 in Drive Deep Impact Socket, 63mm length

N

Subtotal (1 unit)*

$36.20

(exc. GST)

$39.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.20

*price indicative

RS Stock No.:
827-812
Mfr. Part No.:
05005570001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Deep Impact Socket

Unit of Measure

inch

Socket Type

Deep Impact Socket

Socket Size

5/8 in

Drive Size

3/8in

Number of Pieces

1

Material

Forged Steel

Overall Length

63mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera 8790 B Impaktor Deep Socket is designed to withstand the rigours of electric and pneumatic wrenches, proving indispensable for mechanics and DIY enthusiasts alike. This unique socket features a robust design, ensuring superior durability against extreme stress, making it Ideal for high-torque applications. Its long configuration allows for easy access to low-lying couplings and protruding thread rods, enhancing your efficiency and versatility when you need it most. The socket's hexagon profile ensures a precise fit while distributing high forces evenly, minimising wear on bolt and screw edges. Coupled with the innovative Take it easy tool Finder system, which utilises colour coding for quick identification, this product is tailored for those seeking both performance and practicality in their toolkit.

Robust Impaktor technology delivers superior service life even under extreme conditions

Long socket design facilitates access to tight spaces and low-lying couplings

Hexagon profile reduces wear on bolts and screws while providing effective torque transmission

Take it easy tool Finder system features colour coding for effortless tool selection

Integrated cross hole and ring socket securely attach to power tools, enhancing safety

Compatible with both electric and pneumatic wrenches, offering versatile usage

Exceptional design for snug fits on protruding thread rods, overcoming challenges in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy