Wera 7/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-819
- Mfr. Part No.:
- 05005567001
- Brand:
- Wera
N
Subtotal (1 unit)*
$33.73
(exc. GST)
$37.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.73 |
*price indicative
- RS Stock No.:
- 827-819
- Mfr. Part No.:
- 05005567001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | inch | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 7/16 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Deep Impact Socket | ||
Unit of Measure inch | ||
Socket Type Deep Impact Socket | ||
Socket Size 7/16 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is designed for exceptional durability and performance in high-stress situations. Ideal for use with electric or pneumatic wrenches, this long socket features a hexagon profile that ensures precise screw driving while significantly reducing wear on both the tool and fastener. Its extended design makes it perfect for reaching low-lying couplings and protruding thread rods in confined spaces. With the innovative Take it easy tool finder, users can quickly identify the right size through an easy-to-understand colour-coding system, streamlining workflow and enhancing efficiency. Built for heavy-duty applications, this socket delivers the reliability professionals demand for seamless operations.
Robust construction enhances longevity, even under extreme use
Long design allows access to couplings in tight spaces
The hexagon profile reduces stress on bolt edges for extended service life
Take it easy tool Finder provides colour-coding for quick size identification
Compatible with electric and pneumatic wrenches, increasing versatility
Cross hole and ring socket enable secure attachment of safety pins
Exceptional high-power screw driving performance for demanding tasks
Related links
- Wera 9/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 5/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 16 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 19 mm 3/8 in Drive Deep Impact Socket, 63mm length
