Wera 3/4 in 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-810
- Mfr. Part No.:
- 05005572001
- Brand:
- Wera
N
Subtotal (1 unit)*
$36.20
(exc. GST)
$39.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.20 |
*price indicative
- RS Stock No.:
- 827-810
- Mfr. Part No.:
- 05005572001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | inch | |
| Product Type | Deep Impact Socket | |
| Socket Size | 3/4 in | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure inch | ||
Product Type Deep Impact Socket | ||
Socket Size 3/4 in | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is expertly designed for use with electric or pneumatic wrenches featuring a 3/8 inch drive. This robust tool excels in high-stress environments, ensuring a longer lifespan even under extreme conditions. Its long design allows for versatility, reaching low-lying couplings and fitting protruding thread rods in confined spaces. Built with an innovative hexagon profile, it provides effective power transmission while protecting the screw head and bolt edges from damage. Equipped with the Take it easy tool Finder which featuring a colour-coded system, this socket allows for easy identification and selection, making it an essential addition to any toolkit.
Robust forged design enhances durability, perfect for extreme stress applications
Long socket design reaches into tight spaces for low-lying couplings
Hexagon profile ensures precise screw driving with minimal wear on the bolt head
Cross hole and ring socket provide secure attachment for safety pins and rings
Impaktor technology maximises service life, performing reliably even under high demands
Take it easy tool Finder incorporates colour coding for quick and efficient tool selection
Related links
- Wera 3/8 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 1/4 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 19 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 15 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 9/16 in 3/8 in Drive Deep Impact Socket, 63mm length
