Wera 3/8 in 3/8 in Drive Deep Impact Socket, 63mm length

N

Subtotal (1 unit)*

$33.73

(exc. GST)

$37.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.73

*price indicative

RS Stock No.:
827-809
Mfr. Part No.:
05005566001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

inch

Product Type

Deep Impact Socket

Socket Size

3/8 in

Socket Type

Deep Impact Socket

Drive Size

3/8in

Number of Pieces

1

Material

Forged Steel

Overall Length

63mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera 8790 B Impaktor Deep Socket is engineered for high-performance use with electric or pneumatic wrenches, offering a robust solution for tackling the toughest tasks. Designed with precision, this long socket excels in reaching low-lying couplings and protruding thread rods in confined spaces. The innovative Impaktor technology enhances durability, providing an above-average service life even under extreme stress. Featuring a hexagon profile, the socket ensures efficient power transmission while minimising wear on bolt edges, making it an Ideal choice for demanding screw driving applications. Furthermore, the unique Take it Easy tool Finder system employs colour coding for quick size identification, enhancing usability and organisation in your toolkit.

Robust forged construction ensures longevity under high stress

Long design allows access to low-lying couplings and protruding thread rods

Hexagon profile aids in precise screw driving with high power transfer

Take it Easy tool Finder system simplifies tool selection with colour coding by size

Cross hole and ring socket secure the socket attachment to power tools

Exceptional Impaktor technology guarantees superior service life in extreme conditions

Profile-friendly design reduces wear and tear on bolts and screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy