Teng Tools 1-9/16 3 Drive Impact Socket, 58mm length
- RS Stock No.:
- 809-848
- Mfr. Part No.:
- 940150
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$63.16
(exc. GST)
$69.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.16 |
*price indicative
- RS Stock No.:
- 809-848
- Mfr. Part No.:
- 940150
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 1-9/16 | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 58mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 1-9/16 | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 58mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket delivers exceptional performance for heavy-duty tasks. Designed with a DIN standard, it ensures optimal compatibility with retaining pins and Air guns, making it an essential tool for professionals in demanding environments.
Crafted from chrome molybdenum for enhanced durability with power tools
Features black phosphate finish for easy identification as an impact socket accessory
Equipped with a ring and pin fixing hole on the female end for secure attachment
Related links
- Teng Tools 1-9/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-5/8 3/4 Drive Impact Socket, 58mm length
- Teng Tools 27 mm 1 Drive Impact Socket, 58mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 17 mm 1/2 inch Drive Impact Socket, 58mm length
- Facom 38.1 mm 19.05 mm Drive Impact Socket, 58mm length
- Facom 41.28 mm 19.05 mm Drive Impact Socket, 58mm length
- Facom 42 mm 3/4 in Drive Impact Socket, 58mm length
