Teng Tools 1-5/8 3/4 Drive Impact Socket, 58mm length
- RS Stock No.:
- 809-849
- Mfr. Part No.:
- 940152
- Brand:
- Teng Tools
Subtotal (1 unit)*
$65.29
(exc. GST)
$71.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.29 |
*price indicative
- RS Stock No.:
- 809-849
- Mfr. Part No.:
- 940152
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 1-5/8 | |
| Drive Size | 3/4 | |
| Number of Pieces | 23 | |
| Material | Chrome Molybdenum | |
| Overall Length | 58mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 1-5/8 | ||
Drive Size 3/4 | ||
Number of Pieces 23 | ||
Material Chrome Molybdenum | ||
Overall Length 58mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket delivers exceptional performance for power tool applications while adhering to DIN standards. This Durable socket is designed for professional use across automotive and engineering sectors, ensuring reliability in demanding environments.
Chrome molybdenum construction enhances durability and longevity
Black phosphate finish facilitates easy identification as an impact socket accessory
Features a ring and pin fixing hole for secure attachment to Air guns
Supplied with a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 1-9/16 3 Drive Impact Socket, 58mm length
- Teng Tools 1-5/8 3 Drive Impact Socket, 90mm length
- SAM 1-5/8 in 3/4 in Drive Impact Socket, 58mm length
- Teng Tools 27 mm 1 Drive Impact Socket, 58mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 17 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 1-3/8 3/4 Drive Impact Socket, 57mm length
- Teng Tools 1-5/16 3/4 Drive Impact Socket, 90mm length
