Teng Tools 17 mm 1/2 in Drive Impact Socket, 58mm length
- RS Stock No.:
- 808-934
- Mfr. Part No.:
- 9291719
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$33.32
(exc. GST)
$36.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.32 |
*price indicative
- RS Stock No.:
- 808-934
- Mfr. Part No.:
- 9291719
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Impact Socket | |
| Socket Size | 17 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum | |
| Overall Length | 58mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Impact Socket | ||
Socket Size 17 mm | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum | ||
Overall Length 58mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools double-ended impact socket is a versatile tool designed for efficient fastening and loosening of nuts and bolts with two sizes integrated into one socket.
Manufactured from chrome molybdenum for durability and strength
Black phosphate finish ensures easy identification as an impact socket accessory
Designed for use with power tools, enhancing efficiency in work
Metric sizes of 17 x 19 mm cater to a wide range of fastening tasks
Related links
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 20 mm 1/2 inch Drive Impact Socket, 38mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 22 mm 1/2 inch Drive Impact Socket, 38mm length
- Teng Tools 18 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 37mm length
- Teng Tools 7/8 in 1/2 inch Drive Impact Socket, 38mm length
