Facom 46 mm 3/4 in Drive Impact Socket, 68mm length

Subtotal (1 unit)*

$146.90

(exc. GST)

$161.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.90

*price indicative

RS Stock No.:
235-9481
Mfr. Part No.:
NK.46A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

6 Point

Socket Size

46 mm

Drive Size

3/4in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

68mm

Finish

Manganese Phosphate

Standards/Approvals

NF ISO 2725-2, NF ISO 1711-2, ISO 2725-2, ISO 1711-2, DIN 3129, ASME B107.33

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom NK.A series of 3/4 inch drive 6-point impact socket which is used for your safety, use impact sockets and accessories with the appropriate rings and pins.

Size: 46mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy