Teng Tools 15 3 Drive Impact Socket, 51mm length
- RS Stock No.:
- 808-940
- Mfr. Part No.:
- 940130
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$47.62
(exc. GST)
$52.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.62 |
*price indicative
- RS Stock No.:
- 808-940
- Mfr. Part No.:
- 940130
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Impact Socket | |
| Socket Size | 15 | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 51mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Impact Socket | ||
Socket Size 15 | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 51mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket delivers robust performance essential for demanding tasks. Crafted for use with power tools, it combines superior material quality with practical design, making it an indispensable accessory for professionals.
DIN standard design ensures compatibility with retaining pin and ring systems
Constructed from chrome molybdenum for enhanced durability under pressure
Black phosphate finish simplifies identification as an impact socket accessory
Includes a ring and pin fixing hole for secure attachment to Air guns
Related links
- Teng Tools 13 3 Drive Impact Socket, 51mm length
- SAM 15/16 in 3/4 in Drive Impact Socket, 51mm length
- SAM 3/4 in 3/4 in Drive Impact Socket, 51mm length
- SAM 13/16 in 3/4 in Drive Impact Socket, 51mm length
- SAM 7/8 in 3/4 in Drive Impact Socket, 51mm length
- Teng Tools 15 mm 3 Drive Impact Socket, 30mm length
- Teng Tools 15/16 3 Drive Impact Socket, 90mm length
- Teng Tools 15 1 Drive Impact Socket, 38mm length
