Teng Tools 1-9/16 3 Drive Impact Socket, 90mm length

Subtotal (1 unit)*

$114.53

(exc. GST)

$125.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.53

*price indicative

RS Stock No.:
809-868
Mfr. Part No.:
940256
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Size

1-9/16

Socket Type

6 Point

Drive Size

3

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

90mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools deep impact socket is designed to deliver exceptional performance for heavy-duty applications. Engineered for use with a retaining pin and ring, it ensures secure engagement with power tools.

Constructed from chrome molybdenum for durability and resilience

Black phosphate finish allows easy identification as an impact socket accessory

Features a ring and pin fixing hole on the female end for secure socket attachment

Supplied with a metal socket clip for convenient storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy