SKF 3/4 in Drive 75 mm Locking Socket Square, 63mm Overall Length
- RS Stock No.:
- 124-8469
- Mfr. Part No.:
- TMFS 11
- Brand:
- SKF
Subtotal (1 unit)*
$410.55
(exc. GST)
$451.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.55 |
*price indicative
- RS Stock No.:
- 124-8469
- Mfr. Part No.:
- TMFS 11
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Socket | |
| Socket Size | 75 mm | |
| Drive Size | 3/4in | |
| Socket Type | Locking Socket | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 63mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Socket | ||
Socket Size 75 mm | ||
Drive Size 3/4in | ||
Socket Type Locking Socket | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 63mm | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- IN
SKF Socket For Use With KM, KMK And KMF Series, Axial Lock Nut Type, 75mm Socket Size - TMFS 11
Protect your equipment from damage caused by incorrect mounting with this lock nut socket from SKF. You can use it to tighten or loosen nuts and bolts using power tools such as drills and drivers. Thanks to the 3/4in drive size and 75mm socket size, this unit supports heavy-duty applications needing a high level of force like gears and pulleys. For easy compatibility, you can use it with nuts in the KM, KMK and KMF series.
Features & Benefits
• Axial lock nut type for versatility
• Durable metal material for longevity
• Efficient option for use in compact systems as needs less space around a bearing than a traditional spanner
Applications
• Industrial motors
• Machine building
• Marine industry
What length is this socket?
The socket is 63mm long, which means you can use it in hard-to-reach applications where the nuts are positioned at depth.
Can I use this socket in the automotive industry?
Yes, sockets like this one are widely used in the automotive industry for maintenance, servicing and repairs. They're especially useful when you're changing tyres.
Related links
- SKF 3/4 in Drive 70 mm Locking Socket Square, 63.0mm Overall Length
- SKF 3/4 in Drive 85 mm Locking Socket Square, 63.0mm Overall Length
- SKF 3/4 in Drive 65 mm Locking Socket Square, 63.0mm Overall Length
- SKF 3/8 in Drive 22 mm Locking Socket Square, 45.0mm Overall Length
- SKF 3/8 in Drive 80 mm Locking Socket Square, 63mm Overall Length
- SKF 3/8 in Drive 18 mm Locking Socket Square, 0.375mm Overall Length
- SKF 1 in Drive 105 mm Locking Socket Square, 80.0mm Overall Length
- SKF 1/2 in Drive 52 mm Locking Socket Square, 58mm Overall Length
