Teng Tools 21 mm 1/2 in Drive Impact Socket, 58mm length
- RS Stock No.:
- 808-935
- Mfr. Part No.:
- 9292122
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$37.24
(exc. GST)
$40.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.24 |
*price indicative
- RS Stock No.:
- 808-935
- Mfr. Part No.:
- 9292122
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 21 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 58mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 21 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 58mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools double ended impact socket is designed to provide versatile performance and functionality, allowing for two sizes within a single tool. Ideal for use with power tools, it simplifies tool selection for various tasks.
Manufactured from chrome molybdenum for durability and strength
Black phosphate finish enhances visibility as an impact socket accessory
Designed for a 1/2 inch drive, accommodating specific drive sizes
Metric dimensions include sizes 21 mm and 22 mm for flexible applications
Related links
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 37mm length
- Teng Tools 17 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 21 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 21 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 21 mm 12.7 mm Drive Impact Socket, 31mm length
- Teng Tools 27 mm 1 Drive Impact Socket, 58mm length
- Teng Tools 21 mm 3/4 in Drive Impact Socket, 95 mm length
