Teng Tools 15 mm 3 Drive Impact Socket, 30mm length
- RS Stock No.:
- 810-523
- Mfr. Part No.:
- 980515-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$18.11
(exc. GST)
$19.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.11 |
*price indicative
- RS Stock No.:
- 810-523
- Mfr. Part No.:
- 980515-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Impact Socket | |
| Socket Size | 15 mm | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 30mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Impact Socket | ||
Socket Size 15 mm | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 30mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a high-performance accessory designed for efficient use with power tools. Its ANSI metric specifications ensure reliability and robustness in demanding applications.
Chrome molybdenum construction enhances durability and strength
Black phosphate finish allows for easy identification as an impact socket accessory
Designed with a retention groove for secure socket connection
ANSI standard design ensures compatibility and safety in use
Related links
- Teng Tools 15 mm 12.7 mm Drive Impact Socket, 30mm length
- Teng Tools 18 mm 12.7 mm Drive Impact Socket, 30mm length
- Teng Tools 17 mm 12.7 mm Drive Impact Socket, 30mm length
- Teng Tools 19 mm 12.7 mm Drive Impact Socket, 30mm length
- Teng Tools 16 mm 12.7 mm Drive Impact Socket, 30mm length
- Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- Teng Tools 15 3 Drive Impact Socket, 51mm length
- Teng Tools 15/16 3 Drive Impact Socket, 90mm length
