SAM 7/8 in 3/4 in Drive Impact Socket, 51mm length
- RS Stock No.:
- 283-0037
- Mfr. Part No.:
- NC-7/8
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0037
- Mfr. Part No.:
- NC-7/8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | 6 Point | |
| Socket Size | 7/8 in | |
| Drive Size | 3/4in | |
| Overall Length | 51mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type 6 Point | ||
Socket Size 7/8 in | ||
Drive Size 3/4in | ||
Overall Length 51mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
Drive Type Impact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines such as power screwdriver, manual, electric or pneumatic nut runners which is used in industry or the automotive sector.
Very good resistance to wear
Burnished finish
Related links
- SAM 15/16 in 3/4 in Drive Impact Socket, 51mm length
- SAM 3/4 in 3/4 in Drive Impact Socket, 51mm length
- SAM 13/16 in 3/4 in Drive Impact Socket, 51mm length
- SAM 7/8 in Drive 27 mm 12 Point Bi-Hexagon, 28mm Overall Length
- Teng Tools 15 3 Drive Impact Socket, 51mm length
- Teng Tools 13 3 Drive Impact Socket, 51mm length
- SAM 7/8 in Drive 1/2 in 12 Point Bi-Hexagon, 40mm Overall Length
- SAM Open Ended Insert Torque End-Fitting 7/8 in, Satin Finish
