SAM 3/4 in 3/4 in Drive Impact Socket, 51mm length
- RS Stock No.:
- 283-0035
- Mfr. Part No.:
- NC-3/4
- Brand:
- SAM
Subtotal (1 unit)*
$76.32
(exc. GST)
$83.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.32 |
*price indicative
- RS Stock No.:
- 283-0035
- Mfr. Part No.:
- NC-3/4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | 6 Point | |
| Socket Size | 3/4 in | |
| Drive Size | 3/4in | |
| Overall Length | 51mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type 6 Point | ||
Socket Size 3/4 in | ||
Drive Size 3/4in | ||
Overall Length 51mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines such as power screwdriver, manual, electric or pneumatic nut runners which is used in industry or the automotive sector.
Very good resistance to wear
Burnished finish
Related links
- SAM 13/16 in 3/4 in Drive Impact Socket, 51mm length
- SAM 15/16 in 3/4 in Drive Impact Socket, 51mm length
- SAM 7/8 in 3/4 in Drive Impact Socket, 51mm length
- Teng Tools 15 3 Drive Impact Socket, 51mm length
- Teng Tools 13 3 Drive Impact Socket, 51mm length
- SAM 29 mm 3/4 in Drive Impact Socket, 90 mm length
- SAM 40 mm 3/4 in Drive Impact Socket, 57mm length
- SAM 1-1/4 in 3/4 in Drive Impact Socket, 57mm length
