SAM 13/16 in 3/4 in Drive Impact Socket, 51mm length
- RS Stock No.:
- 283-0033
- Mfr. Part No.:
- NC-13/16
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0033
- Mfr. Part No.:
- NC-13/16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 13/16 in | |
| Drive Size | 3/4in | |
| Overall Length | 51mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 13/16 in | ||
Drive Size 3/4in | ||
Overall Length 51mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines such as power screwdriver, manual, electric or pneumatic nut runners which is used in industry or the automotive sector.
Very good resistance to wear
Burnished finish
Related links
- SAM 15/16 in 3/4 in Drive Impact Socket, 51mm length
- SAM 3/4 in 3/4 in Drive Impact Socket, 51mm length
- SAM 7/8 in 3/4 in Drive Impact Socket, 51mm length
- Teng Tools 13 3 Drive Impact Socket, 51mm length
- SAM 13/16 in Drive 26 mm 12 Point Bi-Hexagon, 12mm Overall Length
- Teng Tools 15 3 Drive Impact Socket, 51mm length
- SAM 3/8 in Drive 13/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 1-1/16 in 3/4 in Drive Impact Socket, 53mm length
