SAM 15/16 in 3/4 in Drive Impact Socket, 51mm length

Subtotal (1 unit)*

$82.16

(exc. GST)

$90.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.16

*price indicative

RS Stock No.:
283-0034
Mfr. Part No.:
NC-15/16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Imperial

Product Type

Impact Socket

Socket Size

15/16 in

Socket Type

6 Point

Drive Size

3/4in

Overall Length

51mm

Finish

Burnished

Standards/Approvals

NF ISO 1174-2, NF ISO 2725-2, NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines such as power screwdriver, manual, electric or pneumatic nut runners which is used in industry or the automotive sector.

Very good resistance to wear

Burnished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy