Teng Tools 15 1 Drive Impact Socket, 38mm length
- RS Stock No.:
- 808-891
- Mfr. Part No.:
- 920130
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$27.15
(exc. GST)
$29.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.15 |
*price indicative
- RS Stock No.:
- 808-891
- Mfr. Part No.:
- 920130
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 15 | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 15 | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for efficient performance, featuring a DIN standard design that ensures compatibility with retaining pins and rings for secure usage in power tools.
Made from chrome molybdenum for durability and strength with power tools
Black phosphate finish provides easy identification as an impact socket accessory
Includes a ring and pin fixing hole for secure attachment to the female end
Supplied with a metal socket clip suitable for use with a socket rail
Related links
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 1/2 1 Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 17 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 21 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 16 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 7/16 1/2 Drive Impact Socket, 38mm length
