Teng Tools 13 3 Drive Impact Socket, 51mm length
- RS Stock No.:
- 808-938
- Mfr. Part No.:
- 940126
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$46.90
(exc. GST)
$51.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.90 |
*price indicative
- RS Stock No.:
- 808-938
- Mfr. Part No.:
- 940126
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 13 | |
| Drive Size | 3 | |
| Material | Chrome Molybdenum | |
| Overall Length | 51mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 13 | ||
Drive Size 3 | ||
Material Chrome Molybdenum | ||
Overall Length 51mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket delivers robust performance designed for power tools. Crafted to DIN standard specifications, it ensures a reliable fit and efficient operation in demanding environments.
Chrome molybdenum construction provides exceptional durability for heavy-duty use
Black phosphate finish aids in easy identification as an impact socket accessory
Features a ring and pin fixing hole to securely attach the socket to Air guns
Supplied with a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 15 3 Drive Impact Socket, 51mm length
- SAM 13/16 in 3/4 in Drive Impact Socket, 51mm length
- Teng Tools 13 mm 3 Drive Impact Socket, 63mm length
- SAM 15/16 in 3/4 in Drive Impact Socket, 51mm length
- SAM 3/4 in 3/4 in Drive Impact Socket, 51mm length
- SAM 7/8 in 3/4 in Drive Impact Socket, 51mm length
- Teng Tools 1-13/16 3 Drive Impact Socket, 90mm length
- Teng Tools 13 mm 12.7 mm Drive Impact Socket, 21mm length
