SAM 34 mm 1 in Drive Impact Socket, 90mm length

Subtotal (1 unit)*

$218.00

(exc. GST)

$239.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.00

*price indicative

RS Stock No.:
209-458
Mfr. Part No.:
NM-34-L
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

34 mm

Socket Type

Deep Impact Socket

Drive Size

1in

Number of Pieces

1

Overall Length

90mm

Finish

Burnished

Standards/Approvals

NF ISO 2725-2, NF ISO 1174-2, DIN 3129, NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

NM-34-L


The SAM Outillage 1 inch long impact socket is crafted to handle the intense torque and impact typical in both industrial and automotive environments. This socket ensures reliable operation with its durable design, making it ideal for demanding tasks. It features a secure locking mechanism for a firm connection with accessories, enhancing safety and performance. Adhering to high industry standards, this socket combines strength with precision, making it a dependable choice for professionals.

Constructed to endure high torque and impact forces

Secure locking system provides reliable attachment

Robust yet lightweight design for ease of handling

Meets stringent industry standards for quality assurance

Comes with a guarantee for normal use ensuring long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy