SAM 35 mm 1 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 209-461
- Mfr. Part No.:
- NM-35-L
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-461
- Mfr. Part No.:
- NM-35-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 35 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Finish | Burnished | |
| Standards/Approvals | DIN 3129, NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 35 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Finish Burnished | ||
Standards/Approvals DIN 3129, NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-35-L
The SAM Outillage 1 inch long impact socket is built to excel in both industrial and automotive settings. Engineered for enduring the rigorous demands of impact machinery, it ensures top-tier durability and functionality. The secure locking mechanism provides a stable connection, enhancing reliability during high-torque applications. Its robust construction and compatibility with various impact machines make it a versatile and essential tool for professionals seeking dependable performance in their work.
Designed to endure the high stresses of impact machinery
Secure locking mechanism for a stable connection
Built to handle high torque and heavy-duty tasks
Compatible with both electric and pneumatic impact machines
Durable construction suitable for demanding environments
Related links
- SAM 35 mm 1 in Drive Impact Socket, 66 mm length
- SAM 22 mm 1 in Drive Impact Socket, 90 mm length
- SAM 29 mm 1 in Drive Impact Socket, 90 mm length
- SAM 34 mm 1 in Drive Impact Socket, 90 mm length
- SAM 30 mm 1 in Drive Impact Socket, 90 mm length
- SAM 24 mm 1 in Drive Impact Socket, 90 mm length
- SAM 27 mm 1 in Drive Impact Socket, 90 mm length
- SAM 30 mm 19.05 mm Drive Impact Socket, 90 mm length
