SAM 30 mm 1 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 209-455
- Mfr. Part No.:
- NM-30-L
- Brand:
- SAM
Subtotal (1 unit)*
$205.12
(exc. GST)
$225.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.12 |
*price indicative
- RS Stock No.:
- 209-455
- Mfr. Part No.:
- NM-30-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 30 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 30 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-30-L
The SAM Outillage 1 inch long impact socket is designed for peak performance in both industrial and automotive settings. Built to handle high torque and impact forces, it ensures a secure and precise fit with impact tools. Its robust construction and adherence to international standards make it a reliable choice for professionals and DIY enthusiasts alike. The socket features a locking mechanism that keeps it firmly attached during use, enhancing safety and efficiency.
Designed to handle high torque and impact forces
Precision-engineered for a secure fit with impact tools
Locking mechanism ensures stability during operation
Conforms to international standards for quality
Robust construction guarantees long-lasting performance
Related links
- SAM 30 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 30 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 35 mm 1 in Drive Impact Socket, 90 mm length
- SAM 22 mm 1 in Drive Impact Socket, 90 mm length
- SAM 29 mm 1 in Drive Impact Socket, 90 mm length
- SAM 34 mm 1 in Drive Impact Socket, 90 mm length
- SAM 24 mm 1 in Drive Impact Socket, 90 mm length
- SAM 27 mm 1 in Drive Impact Socket, 90 mm length
