Facom 15 mm 1/2 in Drive Impact Socket, 80mm length
- RS Stock No.:
- 236-0714
- Mfr. Part No.:
- NSB.15
- Brand:
- Facom
Subtotal (1 unit)*
$57.67
(exc. GST)
$63.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.67 |
*price indicative
- RS Stock No.:
- 236-0714
- Mfr. Part No.:
- NSB.15
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 15 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 80mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ASME, ISO, DIN | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 15 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 80mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ASME, ISO, DIN | ||
Drive Type 6 Point Socket | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NSB series of 1/2" drive long-reach metric thin-wall 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for
Hexagonal Impact Socket
Size is 15mm
Related links
- Facom 19 mm 1/2 in Drive Impact Socket, 80mm length
- Facom 10 mm 1/2 in Drive Impact Socket, 80mm length
- Facom 18 mm 1/2 in Drive Impact Socket, 80mm length
- Facom 16 mm 1/2 in Drive Impact Socket, 80mm length
- Facom 21 mm 1/2 in Drive Impact Socket, 80mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 80mm length
- Facom 13 mm 12.7 mm Drive Impact Socket, 80mm length
- Facom 55 mm 25.4 mm Drive Impact Socket, 80mm length
