Facom 30 mm 1/2 in Drive Impact Socket, 46mm length

Subtotal (1 unit)*

$68.91

(exc. GST)

$75.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.91

*price indicative

RS Stock No.:
235-0355
Mfr. Part No.:
NSD.30B
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

30 mm

Socket Type

Standard Impact Socket

Drive Size

1/2in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

46mm

Finish

Manganese Phosphate

Standards/Approvals

ISO

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom NSD.B series 12 point impact sockets. It has drive size of 1/2 inch.

Length 46 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy